Murata 1.5 A Common Mode Choke 0.056 Ω 50V

This image is representative of the product range

Get a bulk buy discount

Add 3500 more to save $402.50

View bulk pricing options

Subtotal (1 reel of 700 units)*

$802.90

(exc. GST)

$883.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
700 - 2800$1.147$802.90-
3500 +$1.032$722.40$402.50

*price indicative

RS Stock No.:
223-5060
Mfr. Part No.:
DLW5ATH501TQ2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Common Mode Choke

Series

DLW5ATH

Maximum DC Current

1.5A

Impedance

500Ω

Test Frequency

100MHz

Packaging

Embossed Tape

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Choke Voltage

50V

Mount Type

Surface

Length

5mm

Height

2.35mm

Depth

3.6mm

Standards/Approvals

RoHS, REACH

Maximum DC Resistance

0.056Ω

COO (Country of Origin):
JP
The Murata chip common mode choke coil it has winding type structure. It has 2 lines. It has 5.0x3.6 mm dimension and 0.056 ohm dc resistance.

Low profile

Small size

Large current available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy