KEMET 4.3 mH 1.5 A Common Mode Choke 0.14 Ω 250V ac

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.90

(exc. GST)

$10.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.98$9.90-
25 - 45$1.932$9.662%
50 +$1.904$9.523%

*price indicative

RS Stock No.:
186-1101
Mfr. Part No.:
SSRH7H-M15043
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

4.3mH

Product Type

Common Mode Choke

Series

SSRH7H-M

Maximum DC Current

1.5A

Test Frequency

10kHz

Packaging

Tray

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V ac

Height

12mm

Depth

14.5mm

Maximum DC Resistance

0.14Ω

Length

18mm

Termination Style

Solder Pad

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.

Proprietary S18H ferrite material

High permeability

Large inductance due to non-divided bobbin

Small gear common mode choke for low current applications

12 mm height low profile

Operating temperature range from -25°C to +120°C

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Compact power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy