KEMET 54 mH 800 mA Common Mode Choke 880 mΩ 250V ac
- RS Stock No.:
- 186-1042
- Mfr. Part No.:
- SSHB21H-R08540
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $1.53
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.38
(exc. GST)
$22.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $4.076 | $20.38 | - |
| 15 - 25 | $3.974 | $19.87 | $1.53 |
| 30 + | $3.91 | $19.55 | $4.98 |
*price indicative
- RS Stock No.:
- 186-1042
- Mfr. Part No.:
- SSHB21H-R08540
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 54mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 800mA | |
| Series | SSHB21H | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 880mΩ | |
| Length | 26mm | |
| Termination Style | Solder Pad | |
| Depth | 23mm | |
| Height | 15.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 54mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 800mA | ||
Series SSHB21H | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 880mΩ | ||
Length 26mm | ||
Termination Style Solder Pad | ||
Depth 23mm | ||
Height 15.5mm | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
- RS Stock No. 1860993
- Mfr. Part No. SSHB21H-08262
Each (In a Pack of 5)
$3.656
- RS Stock No. 1336112
- Mfr. Part No. RN112-0.8-02-10M
Each (In a Bag of 5)
$3.296
- RS Stock No. 1861107
- Mfr. Part No. SSHB10H-R08194
Each (In a Pack of 5)
$2.548
- RS Stock No. 8633831P
- Mfr. Part No. SU7VC-05011
Each (Supplied in a Box)
$1.533
Related links
- KEMET 54 mH 800 mA Common Mode Choke 880 mΩ 250V ac
- KEMET 26.2 mH 800 mA Common Mode Choke 880 mΩ 250V
- KEMET 19.4 mH 800 mA Common Mode Choke 640 mΩ 250V ac
- KEMET 6.9 mH 800 mA Common Mode Choke 250V ac, 500 V ac
- KEMET 16 mH 800 mA Common Mode Choke 0.58 Ω 250V
- KEMET 22 mH 800 mA Common Mode Choke 0.65 Ω 250V ac
- KEMET 41 mH 800 mA Common Mode Choke 780 mΩ 250V ac
- Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V











