KEMET 59.6 mH 400 mA Common Mode Choke 2.02 Ω 250V
- RS Stock No.:
- 186-0959
- Mfr. Part No.:
- SSRH7H-M04596
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.90
(exc. GST)
$10.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.98 | $9.90 | - |
| 25 - 45 | $1.932 | $9.66 | 2% |
| 50 + | $1.902 | $9.51 | 3% |
*price indicative
- RS Stock No.:
- 186-0959
- Mfr. Part No.:
- SSRH7H-M04596
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 59.6mH | |
| Product Type | Common Mode Choke | |
| Series | SSRH7H-M | |
| Maximum DC Current | 400mA | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Depth | 14.5mm | |
| Standards/Approvals | No | |
| Height | 12mm | |
| Length | 18mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 2.02Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 59.6mH | ||
Product Type Common Mode Choke | ||
Series SSRH7H-M | ||
Maximum DC Current 400mA | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Depth 14.5mm | ||
Standards/Approvals No | ||
Height 12mm | ||
Length 18mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 2.02Ω | ||
- COO (Country of Origin):
- VN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Small gear common mode choke for low current applications
12 mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
Related links
- KEMET 59.6 mH 400 mA Common Mode Choke 2.02 Ω 250V
- KEMET 76 mH 400 mA Common Mode Choke 2.7 Ω 250V
- KEMET 74.5 mH 400 mA Common Mode Choke 2.5 Ω 250V ac
- KEMET 91 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- KEMET 25 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- KEMET 32 mH 400 mA Common Mode Choke 2.7 Ω 250V ac
- KEMET 125 mH 400 mA Common Mode Choke 2.25 Ω 250V ac
- KEMET 34.2 mH 400 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
