KEMET 26.2 mH 800 mA Common Mode Choke 880 mΩ 250V

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save $9.24

View bulk pricing options

Subtotal (1 box of 60 units)*

$185.82

(exc. GST)

$204.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
60 - 60$3.097$185.82-
120 - 180$3.02$181.20$9.24
240 +$2.973$178.38$29.76

*price indicative

RS Stock No.:
186-0812
Mfr. Part No.:
SSHB21H-08262
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

26.2mH

Maximum DC Current

800mA

Series

SSHB21H

Core Material

Manganese Zinc Ferrite

Packaging

Tray

Test Frequency

10kHz

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

130°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V

Standards/Approvals

RoHS

Maximum DC Resistance

880mΩ

Termination Style

Solder Pad

Height

15.5mm

Depth

23mm

Length

26mm

The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.

Proprietary 5HT and 10HZ ferrite materials and equivalents

Optimization of magnetic circuit and material

One coil to suppress both common and normal noise

High impedance in wide frequency range due to divided bobbin

High permeability for R type

Operating temperature range from -25°C to +130°C for standard type

Operating temperature range from -25°C to +120°C for R type

Low leakage magnetic flux to outside

Applications

LED lighting

Audio-visual equipment

Office automation equipment

Power supplies

  • RS Stock No. 1860993
  • Mfr. Part No. SSHB21H-08262
Each (In a Pack of 5)
$3.656
  • RS Stock No. 0764425
  • Mfr. Part No. SCT12X-010-0R35A053V
Each
$6.22
  • RS Stock No. 0764429
  • Mfr. Part No. SCT12X-010-0R35A053JV
Each
$6.87
  • RS Stock No. 8633787P
  • Mfr. Part No. SC-10-100
Each (Supplied in a Bag)
$8.046

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy