KEMET 4.3 mH 1.1 A Common Mode Choke 0.35 Ω 250V ac
- RS Stock No.:
- 186-0789
- Mfr. Part No.:
- SSHB10HS-11043
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 2%
View bulk pricing optionsSubtotal (1 box of 60 units)*
$145.26
(exc. GST)
$159.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 60 - 60 | $2.421 | $145.26 | - |
| 120 - 540 | $2.36 | $141.60 | 2% |
| 600 + | $2.124 | $127.44 | 12% |
*price indicative
- RS Stock No.:
- 186-0789
- Mfr. Part No.:
- SSHB10HS-11043
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 4.3mH | |
| Series | SSHB10HS | |
| Maximum DC Current | 1.1A | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Height | 15.5mm | |
| Standards/Approvals | RoHS | |
| Length | 22mm | |
| Depth | 17mm | |
| Maximum DC Resistance | 0.35Ω | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 4.3mH | ||
Series SSHB10HS | ||
Maximum DC Current 1.1A | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Height 15.5mm | ||
Standards/Approvals RoHS | ||
Length 22mm | ||
Depth 17mm | ||
Maximum DC Resistance 0.35Ω | ||
Termination Style Solder Pad | ||
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
- RS Stock No. 1860985
- Mfr. Part No. SSHB10HS-11043
Each (In a Pack of 5)
$2.598
- RS Stock No. 1861101
- Mfr. Part No. SSRH7H-M15043
Each (In a Pack of 5)
$1.98
- RS Stock No. 1861038
- Mfr. Part No. SSHB10H-R30017
Each (In a Pack of 5)
$2.548
- RS Stock No. 1836900
- Mfr. Part No. SSR10V-11140
Each (In a Pack of 5)
$2.654
Related links
- KEMET 4.3 mH 1.1 A Common Mode Choke 0.35 Ω 250V ac
- KEMET 4.3 mH 1.5 A Common Mode Choke 0.14 Ω 250V ac
- KEMET 14 mH 1.1 A Common Mode Choke 0.37 Ω 250V ac
- KEMET 13.4 mH 1.1 A Common Mode Choke 0.27 Ω 250V ac
- KEMET 11 mH 1.1 A Common Mode Choke 0.33 Ω 250V ac
- KEMET 6.4 mH 1.1 A Common Mode Choke 0.24 Ω 250V ac
- KEMET 12.8 mH 1.1 A Common Mode Choke 390 mΩ 250V ac
- KEMET 5.4 mH 1.1 A Common Mode Choke 0.39 Ω 250V ac












