KEMET 19.4 mH 800 mA Common Mode Choke 640 mΩ 250V ac
- RS Stock No.:
- 186-0775
- Mfr. Part No.:
- SSHB10H-R08194
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 2%
View bulk pricing optionsSubtotal (1 box of 60 units)*
$128.16
(exc. GST)
$141.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 60 - 60 | $2.136 | $128.16 | - |
| 120 - 180 | $2.083 | $124.98 | 2% |
| 240 + | $2.051 | $123.06 | 3% |
*price indicative
- RS Stock No.:
- 186-0775
- Mfr. Part No.:
- SSHB10H-R08194
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 19.4mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 800mA | |
| Series | SSHB10H | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Depth | 17mm | |
| Length | 22mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 640mΩ | |
| Height | 15.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 19.4mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 800mA | ||
Series SSHB10H | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Depth 17mm | ||
Length 22mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 640mΩ | ||
Height 15.5mm | ||
Standards/Approvals RoHS | ||
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
Large inductance due to non-divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 19.4 mH 800 mA Common Mode Choke 640 mΩ 250V ac
- KEMET 26.2 mH 800 mA Common Mode Choke 880 mΩ 250V
- KEMET 16 mH 800 mA Common Mode Choke 0.58 Ω 250V
- KEMET 54 mH 800 mA Common Mode Choke 880 mΩ 250V ac
- KEMET 22 mH 800 mA Common Mode Choke 0.65 Ω 250V ac
- KEMET 41 mH 800 mA Common Mode Choke 780 mΩ 250V ac
- KEMET 6.9 mH 800 mA Common Mode Choke 250V ac, 500 V ac
- KEMET 32 mH 400 mA Common Mode Choke 2.7 Ω 250V ac
