TDK 22 μH 250 mA Common Mode Choke 580 mΩ 80V ac
- RS Stock No.:
- 184-9019
- Mfr. Part No.:
- B82789S0223N002
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,877.50
(exc. GST)
$3,165.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.151 | $2,877.50 | - |
| 5000 - 7500 | $1.122 | $2,805.00 | 2% |
| 10000 + | $1.105 | $2,762.50 | 3% |
*price indicative
- RS Stock No.:
- 184-9019
- Mfr. Part No.:
- B82789S0223N002
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Choke | |
| Inductance | 22μH | |
| Series | B82789S0 | |
| Maximum DC Current | 250mA | |
| Impedance | 1.2kΩ | |
| Test Frequency | 50Hz, 60Hz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V ac | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Height | 3mm | |
| Depth | 3.2mm | |
| Termination Style | Solder Pad | |
| Length | 5.2mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 580mΩ | |
| Package/Case | 1812 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Choke | ||
Inductance 22μH | ||
Series B82789S0 | ||
Maximum DC Current 250mA | ||
Impedance 1.2kΩ | ||
Test Frequency 50Hz, 60Hz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V ac | ||
Mount Type Surface | ||
Pin Count 4 | ||
Height 3mm | ||
Depth 3.2mm | ||
Termination Style Solder Pad | ||
Length 5.2mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 580mΩ | ||
Package/Case 1812 | ||
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
For gold-plated terminals conductive adhesion possible
Function
B82789C0: Suppression of asymmetrical interference coupled in on lines, whereas data signals up to some MHz can pass unaffectedly.
B82789S0: Suppression of asymmetrical (by LR) and symmetrical interference (by Lstray) coupled in on lines. The high-frequency portions of the symmetrical data signal are decreased so far that EMC problems can be significantly reduced.
Applications
Automotive applications, e.g. CAN and FlexRay bus
Industrial field bus systems
Line cards for telecom
Tinned terminals Base material CuSn6
Layer composition Ni, Ag, Sn1)
Lead-free tinned
Related links
- TDK 22 μH 250 mA Common Mode Choke 580 mΩ 80V ac
- TDK 22 μH 200 mA Common Mode Choke 1Ω
- TDK 22 μH 200 mA Common Mode Choke 1 Ω 50V
- TDK 51 μH 250 mA Common Mode Choke 550 mΩ 80V ac
- KEMET 22 mH 800 mA Common Mode Choke 0.65 Ω 250V ac
- TDK 2.2 mH 500 mA Common Mode Choke 400 mΩ 80V ac
- TDK 100 μH 150 mA Common Mode Choke 1.5 Ω 80V ac
- TDK 47 mH 100 mA Common Mode Choke 3.7 Ω 80V ac
