KEMET 174 μH 20 A Common Mode Choke 11.8 mΩ
- RS Stock No.:
- 183-6948
- Mfr. Part No.:
- HHBC24W-2R4A0174V
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$71.23
(exc. GST)
$78.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $71.23 |
| 3 - 4 | $69.46 |
| 5 + | $68.51 |
*price indicative
- RS Stock No.:
- 183-6948
- Mfr. Part No.:
- HHBC24W-2R4A0174V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 174μH | |
| Series | HHBC | |
| Maximum DC Current | 20A | |
| Core Material | Fe-Si Dust | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 11.8mΩ | |
| Depth | 30.9mm | |
| Standards/Approvals | RoHS | |
| Height | 57.6mm | |
| Length | 57.6mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 174μH | ||
Series HHBC | ||
Maximum DC Current 20A | ||
Core Material Fe-Si Dust | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 11.8mΩ | ||
Depth 30.9mm | ||
Standards/Approvals RoHS | ||
Height 57.6mm | ||
Length 57.6mm | ||
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields,such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 174 μH 20 A Common Mode Choke 11.8 mΩ
- KEMET 11.8 mH 7 A Common Mode Choke 21.35 mΩ 1000 V
- KEMET 11.8 mH 7 A Common Mode Choke 20.83 mΩ 1000 V
- KEMET 7 mH Common Mode Choke
- KEMET 660 μH 50 A Common Mode Choke
- KEMET 2.65 mH 25 A Common Mode Choke
- KEMET 187 μH 8 A Common Mode Choke 37.6 mΩ
- KEMET 760 μH 55 A Common Mode Choke 600 V
