KEMET 174 μH 20 A Common Mode Choke 11.8mΩ
- RS Stock No.:
- 183-6576
- Mfr. Part No.:
- HHBC24W-2R4A0174V
- Brand:
- KEMET
On back order for despatch 14/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 9)
$61.532
(exc. GST)
$67.685
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
9 - 9 | $61.532 | $553.788 |
18 - 27 | $59.993 | $539.937 |
36 + | $59.071 | $531.639 |
*price indicative
- RS Stock No.:
- 183-6576
- Mfr. Part No.:
- HHBC24W-2R4A0174V
- Brand:
- KEMET
Related links
- KEMET 174 μH 20 A Common Mode Choke 11.8mΩ
- KEMET 104 μH 20 A Common Mode Choke 10.4mΩ
- KEMET 10 μH 20 A Common Mode Choke 8mΩ
- TDK-Lambda 20 A Common mode filter 10mΩ 250V
- Wurth Elektronik 150 μH 20 A Common Mode Choke 1.9mΩ
- KEMET 2 mH 1 A Common Mode Choke 180mΩ
- KEMET 97 μH 12 A Common Mode Choke 16mΩ
- KEMET 80 μH 500 m A Common Mode Choke 55mΩ 50V