KEMET 11 mH 1.1 A Common Mode Choke 0.33 Ω 250V ac
- RS Stock No.:
- 183-6913
- Mfr. Part No.:
- SSR10VS-11110
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-6913
- Mfr. Part No.:
- SSR10VS-11110
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 11mH | |
| Product Type | Common Mode Choke | |
| Series | SSR10VS | |
| Maximum DC Current | 1.1A | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Length | 23.5mm | |
| Maximum DC Resistance | 0.33Ω | |
| Termination Style | Solder Pad | |
| Height | 21mm | |
| Depth | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 11mH | ||
Product Type Common Mode Choke | ||
Series SSR10VS | ||
Maximum DC Current 1.1A | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Length 23.5mm | ||
Maximum DC Resistance 0.33Ω | ||
Termination Style Solder Pad | ||
Height 21mm | ||
Depth 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
- RS Stock No. 1836900
- Mfr. Part No. SSR10V-11140
Each (In a Pack of 5)
$2.654
- RS Stock No. 2235057
- Mfr. Part No. DLW5ATH500MQ2L
Each (On a Tape of 5)
$2.174
- RS Stock No. 1836652
- Mfr. Part No. SSRH24NV-50041
Each
$4.56
- RS Stock No. 1836543
- Mfr. Part No. SSRH24NV-50041
Each (In a Tray of 40)
$3.134
Related links
- KEMET 11 mH 1.1 A Common Mode Choke 0.33 Ω 250V ac
- KEMET 11 mH 5 A Common Mode Choke 39 mΩ 250V
- KEMET 14 mH 1.1 A Common Mode Choke 0.37 Ω 250V ac
- KEMET 4.3 mH 1.1 A Common Mode Choke 0.35 Ω 250V ac
- KEMET 13.4 mH 1.1 A Common Mode Choke 0.27 Ω 250V ac
- KEMET 6.4 mH 1.1 A Common Mode Choke 0.24 Ω 250V ac
- KEMET 12.8 mH 1.1 A Common Mode Choke 390 mΩ 250V ac
- KEMET 5.4 mH 1.1 A Common Mode Choke 0.39 Ω 250V ac










