KEMET 65 μH 30 A Common Mode Choke 6.2 mΩ
- RS Stock No.:
- 183-6832
- Mfr. Part No.:
- PHBC24W-2R1B0065V
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.98
(exc. GST)
$85.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $77.98 |
| 3 - 4 | $76.04 |
| 5 + | $75.00 |
*price indicative
- RS Stock No.:
- 183-6832
- Mfr. Part No.:
- PHBC24W-2R1B0065V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 65μH | |
| Series | PHBC | |
| Maximum DC Current | 30A | |
| Core Material | Nickel Iron Dust | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Length | 57.6mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 6.2mΩ | |
| Depth | 31.2mm | |
| Height | 57.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 65μH | ||
Series PHBC | ||
Maximum DC Current 30A | ||
Core Material Nickel Iron Dust | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Length 57.6mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 6.2mΩ | ||
Depth 31.2mm | ||
Height 57.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/ converters as well as normal noise countermeasures.
Fe-Ni dust core material
Most suitable for big current applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Related links
- KEMET 65 μH 30 A Common Mode Choke 6.2 mΩ
- KEMET 39 μH 30 A Common Mode Choke 6.8 mΩ
- KEMET 660 μH 50 A Common Mode Choke
- KEMET 400 μH 50 A Common Mode Choke 1000V
- KEMET 1.2 mH 23 A Common Mode Choke 1000V
- KEMET 900 μH 24 A Common Mode Choke 1.92 mΩ 1000V
- KEMET 5.9 mH 4 A Common Mode Choke 0.055 Ω 250V ac
- KEMET 1.21 mH 13 A Common Mode Choke 11.18 mΩ 500V ac/dc
