KEMET 32 mH 1.6 A Common Mode Choke 0.265 Ω 250V ac

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.94

(exc. GST)

$4.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.94-
10 +$3.852%

*price indicative

RS Stock No.:
183-6689
Mfr. Part No.:
SSRH24NVS-16320
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

32mH

Series

SSR10VS

Maximum DC Current

1.6A

Test Frequency

10kHz

Packaging

Tray

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Length

25.5mm

Maximum DC Resistance

0.265Ω

Termination Style

Solder Pad

Height

31mm

Standards/Approvals

RoHS

Depth

20mm

COO (Country of Origin):
VN
The KEMET SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measurefields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.

Proprietary S18H ferrite material

High permeability

High impedance in wide frequency range due to divided bobbin

Expanded current range up to 5A

Compact size and light weight

Operating temperature range from −25°C to +120°C

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy