KEMET 1.6 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- RS Stock No.:
- 183-6680
- Mfr. Part No.:
- SSR10V-30016
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.81
(exc. GST)
$12.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.362 | $11.81 | - |
| 25 - 45 | $2.302 | $11.51 | 2% |
| 50 + | $2.27 | $11.35 | 3% |
*price indicative
- RS Stock No.:
- 183-6680
- Mfr. Part No.:
- SSR10V-30016
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 1.6mH | |
| Series | SSR10V | |
| Maximum DC Current | 3A | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Termination Style | Solder Pad | |
| Length | 23.5mm | |
| Height | 21mm | |
| Standards/Approvals | RoHS | |
| Depth | 13mm | |
| Maximum DC Resistance | 0.06Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 1.6mH | ||
Series SSR10V | ||
Maximum DC Current 3A | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Termination Style Solder Pad | ||
Length 23.5mm | ||
Height 21mm | ||
Standards/Approvals RoHS | ||
Depth 13mm | ||
Maximum DC Resistance 0.06Ω | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
Large inductance due to non-divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 1.6 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- KEMET 1.6 mH 19 A Common Mode Choke 3.07 mΩ 1000V
- KEMET 1.6 mH 11 A Common Mode Choke 5.870 mΩ 1000V
- KEMET 1.6 mH 31 A Common Mode Choke 11.960 mΩ 1000V
- KEMET 1.6 mH 19 A Common Mode Choke 2.98 mΩ 1000V
- KEMET 1.6 mH 19 A Common Mode Choke 3.28 mΩ 1000V
- KEMET 1.6 mH 19 A Common Mode Choke 3.35 mΩ 1000V
- KEMET 1.6 mH 21 A Common Mode Choke 10.600 mΩ 1000V
