KEMET 4.1 mH 5 A Common Mode Choke 0.035 Ω 250V ac
- RS Stock No.:
- 183-6652
- Mfr. Part No.:
- SSRH24NV-50041
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.56
(exc. GST)
$5.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.56 | - |
| 10 + | $4.45 | 2% |
*price indicative
- RS Stock No.:
- 183-6652
- Mfr. Part No.:
- SSRH24NV-50041
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 4.1mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 5A | |
| Series | SSRH | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Depth | 20mm | |
| Height | 31mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 0.035Ω | |
| Length | 25.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 4.1mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 5A | ||
Series SSRH | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Depth 20mm | ||
Height 31mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 0.035Ω | ||
Length 25.5mm | ||
- COO (Country of Origin):
- VN
The Kemet SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measure fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 4.1 mH 5 A Common Mode Choke 0.035 Ω 250V ac
- KEMET 4.1 mH 11 A Common Mode Choke 7.72 mΩ 1000V
- KEMET 4.1 mH 11 A Common Mode Choke 7.89 mΩ 1000V
- KEMET 4.1 mH 1.1 A Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- KEMET 47 mH 1.6 A Common Mode Choke 0.327 Ω 250V ac
- KEMET 20.5 mH 2.5 A Common Mode Choke 0.145 Ω 250V ac
- KEMET 65.5 mH 1.2 A Common Mode Choke 0.475 Ω 250V ac
- KEMET 31 mH 2 A Common Mode Choke 0.214 Ω 250V ac
