KEMET 311 μH 15 A Common Mode Choke 20.1 mΩ
- RS Stock No.:
- 183-6628
- Mfr. Part No.:
- SHBC24W-2R1A0311V
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 18 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 9 units)*
$217.38
(exc. GST)
$239.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 9 - 9 | $24.153 | $217.38 | - |
| 18 - 27 | $23.55 | $211.95 | 2% |
| 36 + | $23.187 | $208.68 | 3% |
*price indicative
- RS Stock No.:
- 183-6628
- Mfr. Part No.:
- SHBC24W-2R1A0311V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 311μH | |
| Product Type | Common Mode Choke | |
| Series | SHBC | |
| Maximum DC Current | 15A | |
| Core Material | Fe-Si-Al Dust | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Length | 57.6mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 20.1mΩ | |
| Standards/Approvals | RoHS | |
| Depth | 57.6mm | |
| Height | 30.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 311μH | ||
Product Type Common Mode Choke | ||
Series SHBC | ||
Maximum DC Current 15A | ||
Core Material Fe-Si-Al Dust | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Length 57.6mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 20.1mΩ | ||
Standards/Approvals RoHS | ||
Depth 57.6mm | ||
Height 30.5mm | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from−40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 311 μH 15 A Common Mode Choke 20.1 mΩ
- KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 2.5 mH 15 A Common Mode Choke 4.74 mΩ 1000V
- KEMET 2.5 mH 15 A Common Mode Choke 4.62 mΩ 1000V
- KEMET 2.5 mH 15 A Common Mode Choke 5.04 mΩ 1000V
- KEMET 2.5 mH 15 A Common Mode Choke 5.14 mΩ 1000V
- KEMET 2 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 5.45 mH 15 A Common Mode Choke 0.4 mΩ 1000V
