KEMET 24 μH 2 A Common Mode Choke 41.1 mΩ
- RS Stock No.:
- 183-6580
- Mfr. Part No.:
- PHBC8S-0R6A0024V
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$492.00
(exc. GST)
$541.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | $4.92 | $492.00 |
| 200 - 300 | $4.797 | $479.70 |
| 400 + | $4.723 | $472.30 |
*price indicative
- RS Stock No.:
- 183-6580
- Mfr. Part No.:
- PHBC8S-0R6A0024V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 24μH | |
| Maximum DC Current | 2A | |
| Series | PHBC | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Height | 8.8mm | |
| Depth | 16mm | |
| Termination Style | Solder Pad | |
| Length | 9mm | |
| Maximum DC Resistance | 41.1mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 24μH | ||
Maximum DC Current 2A | ||
Series PHBC | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Height 8.8mm | ||
Depth 16mm | ||
Termination Style Solder Pad | ||
Length 9mm | ||
Maximum DC Resistance 41.1mΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Ni dust core material
Most suitable for big current Applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Related links
- KEMET 24 μH 2 A Common Mode Choke 41.1 mΩ
- KEMET 24 μH 2 A Common Mode Choke 41.1mΩ
- KEMET 67 μH 2 A Common Mode Choke 67.8mΩ
- KEMET 43 μH 2 A Common Mode Choke 54.1mΩ
- KEMET 7 mH Common Mode Choke
- KEMET 660 μH 50 A Common Mode Choke
- KEMET 2.65 mH 25 A Common Mode Choke
- KEMET 230 μH 40 A Common Mode Choke 1000V
