Schaffner 750 μH 50 A Common Mode Choke 1.7 mΩ 1000V ac/dc, 600 V ac/dc
- RS Stock No.:
- 170-5165
- Mfr. Part No.:
- RB8522-50-0M8
- Brand:
- Schaffner
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $62.04
View bulk pricing optionsSubtotal (1 box of 20 units)*
$1,242.04
(exc. GST)
$1,366.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 20 | $62.102 | $1,242.04 | - |
| 40 - 60 | $60.551 | $1,211.02 | $62.04 |
| 80 + | $59.62 | $1,192.40 | $198.56 |
*price indicative
- RS Stock No.:
- 170-5165
- Mfr. Part No.:
- RB8522-50-0M8
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 750μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 50A | |
| Series | RB | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 3 | |
| Automotive Standard | No | |
| Pin Count | 12 | |
| Choke Voltage | 1000V ac/dc, 600V ac/dc | |
| Mount Type | Radial | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Self Resonant Frequency | 400Hz | |
| Height | 80mm | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 1.7mΩ | |
| Termination Style | Solder Pad | |
| Length | 60mm | |
| Depth | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 750μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 50A | ||
Series RB | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 3 | ||
Automotive Standard No | ||
Pin Count 12 | ||
Choke Voltage 1000V ac/dc, 600V ac/dc | ||
Mount Type Radial | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Self Resonant Frequency 400Hz | ||
Height 80mm | ||
Standards/Approvals No | ||
Maximum DC Resistance 1.7mΩ | ||
Termination Style Solder Pad | ||
Length 60mm | ||
Depth 50.5mm | ||
Schaffner RB Series Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Schaffner Leaded Inductors (Chokes)
Related links
- Schaffner 750 μH 50 A Common Mode Choke 1.7 mΩ 1000V ac/dc, 600 V ac/dc
- Schaffner 1 mH 16 A Common Mode Choke 4.6 mΩ 1000V ac/dc, 600 V ac/dc
- Schaffner 830 μH Common Mode Choke 36 A Idc RB
- TDK 1.5 mH 40 A Common Mode Choke 1.7 mΩ 600 V ac, 1000V dc
- Schaffner 1 mH 16 A Common Mode Choke 6.9 mΩ 600V ac/dc, 800 V ac/dc
- Schaffner 3 mH 16 A Common Mode Choke 10.9 mΩ 600V ac/dc, 800 V ac/dc
- Bourns 50 μH 200 mA Common Mode Choke 0.32 Ω 100V ac/dc, 50 V ac/dc
- Bourns 470 μH 0.5 A Common Mode Choke 0.28 Ω 42V ac/dc, 80 V ac/dc
