Schaffner 1 mH 16 A Common Mode Choke 6.9 mΩ 600V ac/dc, 800 V ac/dc
- RS Stock No.:
- 170-5092
- Mfr. Part No.:
- RD5132-16-1M0
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 105 units)*
$3,312.86
(exc. GST)
$3,644.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 105 - 105 | $31.551 | $3,312.86 |
| 210 - 315 | $30.763 | $3,230.12 |
| 420 + | $30.289 | $3,180.35 |
*price indicative
- RS Stock No.:
- 170-5092
- Mfr. Part No.:
- RD5132-16-1M0
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 1mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 16A | |
| Series | RD | |
| Test Frequency | 1kHz | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 4 | |
| Automotive Standard | No | |
| Mount Type | Lead Wire | |
| Choke Voltage | 600V ac/dc, 800V ac/dc | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum DC Resistance | 6.9mΩ | |
| Termination Style | Solder Pad | |
| Standards/Approvals | No | |
| Height | 35.5mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 1mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 16A | ||
Series RD | ||
Test Frequency 1kHz | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 4 | ||
Automotive Standard No | ||
Mount Type Lead Wire | ||
Choke Voltage 600V ac/dc, 800V ac/dc | ||
Inductance Tolerance -30 → 50 % | ||
Maximum DC Resistance 6.9mΩ | ||
Termination Style Solder Pad | ||
Standards/Approvals No | ||
Height 35.5mm | ||
Schaffner RD Series Common Mode Chokes
The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
6A to 64A current ratings
Dual, Triple and Quad choke configurations
Applications
Filter networks
Decoupling tasks
Low power switch mode regulators
Schaffner Leaded Inductors (Chokes)
- RS Stock No. 4656180
- Mfr. Part No. RD5132-16-1M0
Each
$32.61
- RS Stock No. 7690593
- Mfr. Part No. RB6522-16-1M0
Each
$36.72
- RS Stock No. 7690584
- Mfr. Part No. RB8522-50-0M8
Each
$76.51
- RS Stock No. 1705165
- Mfr. Part No. RB8522-50-0M8
Each (In a Box of 20)
$62.102
Related links
- Schaffner 1 mH 16 A Common Mode Choke 6.9 mΩ 600V ac/dc, 800 V ac/dc
- Schaffner 1 mH 16 A Common Mode Choke 4.6 mΩ 1000V ac/dc, 600 V ac/dc
- Schaffner 1 mH Common Mode Choke 16 A Idc RB
- Schaffner 1 mH 2 A Common Mode Choke 70 mΩ 300V ac
- Schaffner 3 mH 16 A Common Mode Choke 10.9 mΩ 600V ac/dc, 800 V ac/dc
- KEMET 0.07 mH 16 A Common Mode Choke 4.38 mΩ 500V ac/dc
- KEMET 6.9 mH 800 mA Common Mode Choke 250V ac, 500 V ac
- TE Connectivity 1 mH 3.1 A Surface Mount Common Mode Choke 33 mΩ 250V











