TDK 1.4 μH 5 A Common Mode Filter 10 mΩ 80V
- RS Stock No.:
- 170-3275
- Mfr. Part No.:
- ACM9070-701-2PL-TL01
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$1,100.00
(exc. GST)
$1,209.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $1.375 | $1,100.00 |
| 1600 - 2400 | $1.341 | $1,072.80 |
| 3200 + | $1.32 | $1,056.00 |
*price indicative
- RS Stock No.:
- 170-3275
- Mfr. Part No.:
- ACM9070-701-2PL-TL01
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Filter | |
| Inductance | 1.4μH | |
| Maximum DC Current | 5A | |
| Series | ACM | |
| Impedance | 700Ω | |
| Test Frequency | 100MHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 80V | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Length | 9mm | |
| Height | 4.5mm | |
| Depth | 7mm | |
| Maximum DC Resistance | 10mΩ | |
| Package/Case | 9070 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Filter | ||
Inductance 1.4μH | ||
Maximum DC Current 5A | ||
Series ACM | ||
Impedance 700Ω | ||
Test Frequency 100MHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 80V | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Length 9mm | ||
Height 4.5mm | ||
Depth 7mm | ||
Maximum DC Resistance 10mΩ | ||
Package/Case 9070 | ||
Common Mode Filter ACM3225/4532/
7060/9070/1211/1513
Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A
Related links
- TDK 1.4 μH 5 A Common Mode Filter 10 mΩ 80V
- TDK 1.5 μH 4 A Common Mode Filter 15 mΩ 80V
- TDK 1.33 μH 8 A Common Mode Filter 6 mΩ 80V
- TDK 5 A Common Mode Choke 10 mΩ 80V
- TDK 600 nH 5 A Common Mode Filter 10 mΩ 80V
- TDK 33.7 μH 6 A Common Mode Filter 14 mΩ 80V
- TDK 8 A Common Mode Filter 6 mΩ 80V
- TDK Common mode filter
