Wurth Elektronik 15 mH 5 A Common Mode Choke 40 mΩ 300V

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.55

(exc. GST)

$25.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$23.55
5 +$22.84

*price indicative

RS Stock No.:
905-915
Mfr. Part No.:
7848040515
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

15mH

Maximum DC Current

5A

Series

78480

Test Frequency

10kHz

Packaging

Tray & Carton

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Number of Lines

2

Automotive Standard

AEC-Q200

Pin Count

4

Choke Voltage

300V

Mount Type

Through Hole

Inductance Tolerance

0.5

Termination Style

Through Hole

Maximum DC Resistance

40mΩ

Depth

18mm

Height

32mm

Standards/Approvals

RoHS

Length

27mm

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke is an essential passive EMI filter component designed to mitigate common mode noise while ensuring minimal impact on differential signals.

Operating temperature range of -55 °C to +125 °C, ensuring versatility in varying environments

Insulation test voltage of up to 2100 V (AC), supporting robust safety standards

Moisture sensitivity level of 1, allowing for easy handling and assembly

RoHS and REACh compliance, ensuring environmental standards are met

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy