KEMET 65 μH 30 A Common Mode Choke 6.2 mΩ

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.23

(exc. GST)

$27.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.23
5 +$23.71

*price indicative

RS Stock No.:
888-652
Mfr. Part No.:
SHBC24W-2R1B0065V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

65μH

Product Type

Common Mode Choke

Maximum DC Current

30A

Series

SHBC

Core Material

Fe-Si-Al Dust

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Inductance Tolerance

±20 %

Length

57.6mm

Maximum DC Resistance

6.2mΩ

Standards/Approvals

RoHS

Termination Style

Solder Pad

Height

31.2mm

Depth

57.6mm

Package/Case

Tray

COO (Country of Origin):
VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.

Fe-Si-Al dust core material

Available for smoothing and converting

Low core loss

High frequency drive

Wide variety of sizes and specifications

Operating temperature range from −40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy