KEMET 27.09 mH 10.5 A Choke 18.25 mΩ

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$18.79

(exc. GST)

$20.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$18.79-
10 - 49$18.431%
50 - 99$17.855%
100 +$16.7310%

*price indicative

RS Stock No.:
735-398
Mfr. Part No.:
SCF31X-105-1R5A024JH
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

27.09mH

Product Type

Choke

Series

SC31X

Maximum DC Current

10.5A

Core Material

Nano Crystal

Packaging

Tray

Test Frequency

10kHz

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Pin Count

2

Mount Type

Through Hole

Depth

42mm

Length

42mm

Termination Style

PCB

Maximum DC Resistance

18.25mΩ

Standards/Approvals

RoHS

Height

33mm

COO (Country of Origin):
VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.

Nanocrystalline metal core

Ultra-high inductance

Ultra-high permeability

Operating temperature range from -40°C to +130°C

UL 94 V–0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy