KEMET 5.59 mH 9 A Choke 20.4 mΩ

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.19

(exc. GST)

$11.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.19-
10 - 49$9.982%
50 - 99$9.694%
100 +$9.0611%

*price indicative

RS Stock No.:
735-367
Mfr. Part No.:
SCF23X-090-1R2A021V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

5.59mH

Product Type

Choke

Series

SC23X

Maximum DC Current

9A

Core Material

Nano Crystal

Packaging

Tray

Test Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Automotive Standard

No

Mount Type

Through Hole

Pin Count

2

Depth

24.1mm

Height

29.5mm

Termination Style

PCB

Length

33mm

Maximum DC Resistance

20.4mΩ

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.

Nanocrystalline metal core

Ultra-high inductance

Ultra-high permeability

Operating temperature range from -40°C to +130°C

UL 94 V–0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy