KEMET 6.5 mH 3 A Common Mode Choke 1.61 mΩ
- RS Stock No.:
- 735-343
- Mfr. Part No.:
- SCF12X-030-0R5A019V
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.30
View bulk pricing optionsSubtotal (1 unit)*
$6.83
(exc. GST)
$7.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.83 | - |
| 10 - 24 | $6.70 | $1.30 |
| 25 - 99 | $6.49 | $8.50 |
| 100 + | $6.07 | $76.00 |
*price indicative
- RS Stock No.:
- 735-343
- Mfr. Part No.:
- SCF12X-030-0R5A019V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 6.5mH | |
| Product Type | Common Mode Choke | |
| Series | SCF12X | |
| Maximum DC Current | 3A | |
| Core Material | Nano Crystal | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Height | 15mm | |
| Length | 15.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | PCB | |
| Depth | 12mm | |
| Maximum DC Resistance | 1.61mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 6.5mH | ||
Product Type Common Mode Choke | ||
Series SCF12X | ||
Maximum DC Current 3A | ||
Core Material Nano Crystal | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Height 15mm | ||
Length 15.5mm | ||
Standards/Approvals RoHS | ||
Termination Style PCB | ||
Depth 12mm | ||
Maximum DC Resistance 1.61mΩ | ||
- COO (Country of Origin):
- VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.
Nanocrystalline metal core
Ultra-high inductance
Ultra-high permeability
Operating temperature range from -40°C to +130°C
UL 94 V–0 flame retardant rated base and cap
Related links
- KEMET 6.5 mH 3 A Common Mode Choke 1.61 mΩ
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- Schurter 6.5 mH 10 A Common Mode Choke 8 mΩ 760V
- KEMET 2.4 mH 3 A Common Mode Choke 0.08 Ω 250V
- KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- KEMET 2.8 mH 3 A Common Mode Choke 60 mΩ 250V ac
- KEMET 1.7 mH 3 A Common Mode Choke 0.07 Ω 250V ac
- KEMET 9.2 mH 3 A Common Mode Choke 0.079 Ω 250V ac
