KEMET 620 μH 44 A Common Mode Choke 1kV
- RS Stock No.:
- 444-585
- Mfr. Part No.:
- SCF39XV-440-Z2R0B005JH
- Brand:
- KEMET
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$85.73
(exc. GST)
$94.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $85.73 | - |
| 5 + | $83.15 | 3% |
*price indicative
- RS Stock No.:
- 444-585
- Mfr. Part No.:
- SCF39XV-440-Z2R0B005JH
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 620μH | |
| Product Type | Common Mode Choke | |
| Series | SCF39XV | |
| Maximum DC Current | 44A | |
| Core Material | Manganese Zinc Ferrite, Nanocrystalline Metal | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 4 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1kV | |
| Length | 53mm | |
| Height | 31mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 620μH | ||
Product Type Common Mode Choke | ||
Series SCF39XV | ||
Maximum DC Current 44A | ||
Core Material Manganese Zinc Ferrite, Nanocrystalline Metal | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 4 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1kV | ||
Length 53mm | ||
Height 31mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- VN
The KEMET Common mode single-phase coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with nanocrystalline metal or Mn-Zn ferrite cores and are useful in various noise countermeasure fields.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Ultra-high inductance
Operating temperature range from -40°C to +150°C
AEC-Q200 qualified
Related links
- KEMET 620 μH 40 A Common Mode Choke 17.910 mΩ 1000V
- KEMET 230 μH 40 A Common Mode Choke 1000V
- KEMET 400 μH 50 A Common Mode Choke 1000V
- KEMET 900 μH 28 A Common Mode Choke 1000V
- KEMET 220 μH 40 A Common Mode Choke 1000V
- KEMET 7.2 mH 16 A Common Mode Choke 1000V
- KEMET 1.2 mH 31 A Common Mode Choke 1000V
- KEMET 2.5 mH 24 A Common Mode Choke 1000V
