OPL820 Optek Sensor Transducer 935 nm LVTTL, TTL 3-Pin TO-18
- RS Stock No.:
- 828-908
- Mfr. Part No.:
- OPL820
- Brand:
- Optek
Get a bulk buy discount
Add 10 more to save $1.40
View bulk pricing optionsSubtotal (1 unit)*
$8.00
(exc. GST)
$8.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.00 | - |
| 10 - 49 | $7.86 | $1.40 |
| 50 - 99 | $7.61 | $19.50 |
| 100 + | $6.96 | $104.00 |
*price indicative
- RS Stock No.:
- 828-908
- Mfr. Part No.:
- OPL820
- Brand:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Sub Type | Transducer | |
| Product Type | Sensor | |
| Peak Wavelength | 935nm | |
| Mount Type | Through Hole | |
| Maximum Frequency | 100kHz | |
| Package Type | TO-18 | |
| Pin Count | 3 | |
| Interface Type | LVTTL, TTL | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Series | OPL800 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 100°C | |
| Technology | Amplifier & Linear, Photodiode | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Sub Type Transducer | ||
Product Type Sensor | ||
Peak Wavelength 935nm | ||
Mount Type Through Hole | ||
Maximum Frequency 100kHz | ||
Package Type TO-18 | ||
Pin Count 3 | ||
Interface Type LVTTL, TTL | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 200mW | ||
Series OPL800 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 100°C | ||
Technology Amplifier & Linear, Photodiode | ||
Supply Current 15mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Optek Photologic sensor offers high-performance functionality, designed to provide precise object detection in various applications. Its Advanced features ensure reliable operation, even in challenging environments, delivering exceptional performance for automation needs.
Includes a high noise immunity feature for dependable operation
Offers TTL/LSTTL compatible logic level output for easy interfacing
Designed within a hermetically sealed TO-18 package for enhanced durability
Machined and spectrally matched to corresponding Optek devices
Related links
- OP165D Optek OP165 935 nm IR LED 3 mm (T-1) Through Hole package
- Optek OP16 935 nm IR LED T1 (3 mm) Through Hole package
- Optek OP 935 nm IR LED Pill PCB package
- OP224 Optek OP 935 nm IR LED Pill PCB package
- OP140A Optek OP140 935 nm Infrared Emitting Diode Board package
- OP165A Optek OP16 935 nm IR LED T1 (3 mm) Through Hole package
- VSMB3948X01-GS08 Vishay VSMB 935 nm High Speed Infrared Emitting Diode PLCC 2 Surface package
- Optek Retroreflective Photoelectric Sensor, Block Sensor
