- RS Stock No.:
- 174-6759
- Mfr. Part No.:
- MCL-50-SS
- Brand:
- Ruland
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$211.63
(exc. GST)
$232.79
(inc. GST)
Units | Per unit |
1 - 4 | $211.63 |
5 - 9 | $207.20 |
10 + | $200.88 |
- RS Stock No.:
- 174-6759
- Mfr. Part No.:
- MCL-50-SS
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Shaft Collar One-piece Clamp Screw
The Ruland one-piece shaft collar has dimensions of 50mm bore, 78mm OD and 19mm width. It is made from 303 stainless steel with a bright finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M8x25 dimension.
Features and Benefits
Lightweight
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Applications
Component alignment
Component mounting
Loadbearing face
Mechanical stop
Component mounting
Loadbearing face
Mechanical stop
Certifications
DIN 912 12.9
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 50mm |
One/Two Piece | One Piece |
Material | Stainless Steel |
Single/Double Wide | Single |
Outside Diameter | 78mm |
Fastening | Clamp Screw |
Width | 19mm |
Related links
- Parker, 1/2 in A-Lok Stainless Steel Inline Water Filter 19.64L/min
- Parker, 6 mm A-Lok Stainless Steel Inline Water Filter 4.05L/min
- Parker, 1/4 in A-Lok Stainless Steel Inline Water Filter 4.05L/min
- Ruland Shaft Collar Two Piece Clamp Screw OD 78mm Stainless Steel
- Festo 50mm Flat Suction Cup ESV-50-SS
- Huco Shaft Collar One Piece Clamp Screw OD 78mm Stainless Steel
- Festo 50mm Flat Silicon Suction Cup ESS-50-SS
- Huco Shaft Collar Two Piece Clamp Screw OD 78mm Stainless Steel