- RS Stock No.:
- 125-3345
- Mfr. Part No.:
- B65612B0000T001
- Brand:
- EPCOS
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$1.669
(exc. GST)
$1.836
(inc. GST)
Units | Per unit | Per Pack* |
20 + | $1.669 | $33.38 |
*price indicative |
- RS Stock No.:
- 125-3345
- Mfr. Part No.:
- B65612B0000T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS B65612 P36/22 Coil formers
EPCOS B65612 P36/22 coil former is made from GFR polyterephthalate UL94 V-0 Insulation class to IEC60085. Maximum operating temperature 155°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | P 36 x 22 Core |
Overall Dimensions | 29.6 (Dia.) x 14.4mm |
Overall Width | 29.6mm |
Material | GFR Polyterephthalate |
Overall Depth | 14.4mm |