Intelligent LED Solutions ILO-05FF4-23NW-EC211. DURIS S8 White SCOB LED 4000K 80 %CRI
- RS Stock No.:
- 920-9408
- Mfr. Part No.:
- ILO-05FF4-23NW-EC211.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save $6.50
View bulk pricing optionsSubtotal (1 unit)*
$32.63
(exc. GST)
$35.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.63 | - |
| 5 - 9 | $31.33 | $6.50 |
| 10 + | $30.03 | $26.00 |
*price indicative
- RS Stock No.:
- 920-9408
- Mfr. Part No.:
- ILO-05FF4-23NW-EC211.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | SCOB LED | |
| Typical Luminous Flux | 3550lm | |
| Maximum Forward Current | 400mA | |
| Optical Source Diameter | 23mm | |
| Colour Temperature | 4000K | |
| Series | DURIS S8 | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Colour | White | |
| Forward Voltage | 155V | |
| Width | 28mm | |
| Standards/Approvals | CE | |
| Length | 28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type SCOB LED | ||
Typical Luminous Flux 3550lm | ||
Maximum Forward Current 400mA | ||
Optical Source Diameter 23mm | ||
Colour Temperature 4000K | ||
Series DURIS S8 | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 80% | ||
LED Colour White | ||
Forward Voltage 155V | ||
Width 28mm | ||
Standards/Approvals CE | ||
Length 28mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
ILS SCOBs - Duris S 8
This family of SCOBs from Intelligent LED Solutions (ILS) features the Duris S 8 LEDs from OSRAM Opto Semiconductors.
SCOBs are Printed Circuit Board Assemblies (PCBAs) and are equivalent to COB LEDs. They feature single or multiple LEDs mounted onto an aluminium substrate, similar to a COB layout.
The ILS SCOBs utilise the Duris S 8 LEDs which provide a high lumen output. The small light emitting surface (LES) on the COB and high lumen output enable excellent optical control.
SCOBs are designed to industry standard Zhaga footprints. So they can be used with existing accessories such as connectors, secondary optics and heat sinks.
Product Applications
SCOBS are ideal for applications such as; retrofit bulbs, downlights, spotlights, residential lighting, large area lighting, architectural lighting, road lights and high bay.
Features and Benefits
Duris S 8 LEDs
CRI 80
Range of LED configuration
Various LES sizes
Ecosystem of accessories available
Can be linked together to produce longer chains
SCOB LEDs, Intelligent LED Solutions
Related links
- Intelligent LED Solutions ILO-01FF5-13NW-EC211. DURIS S8 White SCOB LED 4000k 80 %CRI
- Intelligent LED Solutions ILO-04FF4-19NW-EC211. DURIS S8 White SCOB LED 4000k 80 %CRI
- Intelligent LED Solutions ILO-12FF4-23NW-EP211. DURIS S8 White SCOB LED 4000k 80 %CRI
- Intelligent LED Solutions ILO-05FF4-23WM-EC211. 3000K 80CRI
- Intelligent LED Solutions ILO-04TT1-23WM-EP211. 3000K 80CRI
- Cree LED CXA2 White CoB LED 4000k 80 %CRI
- Cree LED CXB2530-0000-000N0HU440G CXA2 White CoB LED 4000k 80 %CRI
- Intelligent LED Solutions ILE-D501-RGBNW-SC221. DURIS E5050 LED Array 1-LEDs Blue Neutral White, Red LED (4000k)
