Cree LED CXA2 White CoB LED 4000K 80 %CRI
- RS Stock No.:
- 884-7377
- Mfr. Part No.:
- CXB2530-0000-000N0HU440G
- Brand:
- Cree LED
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$14.66
(exc. GST)
$16.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 141 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $14.66 | - |
| 25 - 49 | $14.42 | $6.00 |
| 50 + | $14.17 | $24.50 |
*price indicative
- RS Stock No.:
- 884-7377
- Mfr. Part No.:
- CXB2530-0000-000N0HU440G
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Typical Luminous Flux | 4366lm | |
| Product Type | CoB LED | |
| Maximum Forward Current | 1.6A | |
| Optical Source Diameter | 19mm | |
| Colour Temperature | 4000K | |
| Radiant Flux | 61W | |
| Series | CXA2 | |
| Viewing Angle | 115 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Standards/Approvals | NEMA SSL-3 2011, RoHS, UL Component (E349212) | |
| Width | 19mm | |
| Length | 23.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Typical Luminous Flux 4366lm | ||
Product Type CoB LED | ||
Maximum Forward Current 1.6A | ||
Optical Source Diameter 19mm | ||
Colour Temperature 4000K | ||
Radiant Flux 61W | ||
Series CXA2 | ||
Viewing Angle 115 ° | ||
Colour Rendering Index CRI 80% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Standards/Approvals NEMA SSL-3 2011, RoHS, UL Component (E349212) | ||
Width 19mm | ||
Length 23.85mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXB2530 Series LED Arrays
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
Features of the CXB2530 Series COB LEDs:
19 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°
Related links
- Cree LED CXB2530-0000-000N0HU440G CXA2 White CoB LED 4000k 80 %CRI
- Cree LED CXA2 White CoB LED 3000k 80 %CRI
- Cree LED CXA2 White CoB LED 3000k 90 %CRI
- Cree LED CXA2 White CoB LED 2700k 90 %CRI
- Cree LED CXA2 White CoB LED 5000k 70 %CRI
- Cree LED CXA2 White CoB LED 5000k 90 %CRI
- Cree LED CXB2540-0000-000N0HW230G CXA2 White CoB LED 3000k 80 %CRI
- Cree LED CXB1304-0000-000C0UB230G CXA2 White CoB LED 3000k 90 %CRI
