Cree LED XLamp CXA1816 White CoB LED 3000K
- RS Stock No.:
- 809-2133
- Mfr. Part No.:
- CXA1816-0000-000N0YK230H
- Brand:
- Cree LED
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.35
(exc. GST)
$6.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 64 unit(s) shipping from 17 November 2026
- Plus 100 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $6.35 |
| 25 - 124 | $6.30 |
| 125 + | $5.19 |
*price indicative
- RS Stock No.:
- 809-2133
- Mfr. Part No.:
- CXA1816-0000-000N0YK230H
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | CoB LED | |
| Typical Luminous Flux | 2327lm | |
| Maximum Forward Current | 900mA | |
| Optical Source Diameter | 12mm | |
| Colour Temperature | 3000K | |
| Radiant Flux | 38000mW | |
| Series | XLamp CXA1816 | |
| Viewing Angle | 115 ° | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Length | 17.85mm | |
| Width | 14mm | |
| Standards/Approvals | ANSI/UL 8752, REACH, UL Component (E349212), NEMA SSL-3 2011, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type CoB LED | ||
Typical Luminous Flux 2327lm | ||
Maximum Forward Current 900mA | ||
Optical Source Diameter 12mm | ||
Colour Temperature 3000K | ||
Radiant Flux 38000mW | ||
Series XLamp CXA1816 | ||
Viewing Angle 115 ° | ||
LED Colour White | ||
Forward Voltage 36V | ||
Length 17.85mm | ||
Width 14mm | ||
Standards/Approvals ANSI/UL 8752, REACH, UL Component (E349212), NEMA SSL-3 2011, RoHS | ||
Automotive Standard No | ||
Cree XLamp CXA1816 Series LED Arrays
The XLamp CXA1816 LED array, from Cree, is a small, uniform emitting surface which is suited to directional and non-directional lighting applications. This includes things such as lamp retrofit and luminaire designs. This high-flux, multi-die array also provides lighting-class reliability from a 12mm optical source. The CX1816 LED arrays are optimized to simplify designs and lower system costs, enabling a system-level performance of 1300 to over 2000 lumens. This allows the device to be used for applications that traditionally use halogen, ceramic metal halide and Compact fluorescent technology. The CX1816 series is available in 2 step and 4 step colour consistency.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 900mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Related links
- Cree LED CXA1816-0000-000N0YK230H XLamp CXA1816 White CoB LED 3000k
- Cree LED XLamp CXA1816 White CoB LED 4000k
- Cree LED CXA1816-0000-000N0HN240H XLamp CXA1816 White CoB LED 4000k
- Cree LED XLamp CXA1507 White CoB LED 3000k
- Cree LED XLamp White CoB LED 3000k 92 %CRI
- Cree LED XLamp White CoB LED 3000k 82 %CRI
- Cree LED CMA3090-0000-000Q0U0A30G XLamp White CoB LED 3000k 92 %CRI
- Cree LED CXA1304-0000-000C0Y8430H 3000K
