Vishay VLMO20J2M1-GS08, VLMO20 Orange CoB LED
- RS Stock No.:
- 180-7485
- Mfr. Part No.:
- VLMO20J2M1-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7485
- Mfr. Part No.:
- VLMO20J2M1-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Luminous Intensity | 22.4 mcd | |
| Series | VLMO20 | |
| LED Colours | Orange | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Luminous Intensity 22.4 mcd | ||
Series VLMO20 | ||
LED Colours Orange | ||
- COO (Country of Origin):
- PH
The Vishay low current mini SMD LED designed in a small white SMT package. The feature of the device is the very small package 2.3 mm x 1.3 mm x 1.4 mm and the low forward current. The MiniLED is an obvious solution for small-scale, high-power products that are expected to work reliability in an arduous environment. The colour of the LED is the soft orange.
SMD LED with exceptional brightness
Luminous intensity categorized
Compatible with automatic placement equipment
Available in 8 mm tape
Low power consumption
Luminous intensity categorized
Compatible with automatic placement equipment
Available in 8 mm tape
Low power consumption
