Vishay VLMO30K1M2-GS08 VLMO30 Orange CoB LED
- RS Stock No.:
- 180-8160
- Mfr. Part No.:
- VLMO30K1M2-GS08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-8160
- Mfr. Part No.:
- VLMO30K1M2-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 28mcd | |
| Maximum Forward Current | 15mA | |
| Optical Source Diameter | 2.4mm | |
| Series | VLMO30 | |
| Viewing Angle | ±60° | |
| LED Colour | Orange | |
| Forward Voltage | 1.8V | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Standards/Approvals | J-STD-020, EIA and ICE standard package, JEDEC level 2a, JESD22-A114-B, CECC 00802 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 28mcd | ||
Maximum Forward Current 15mA | ||
Optical Source Diameter 2.4mm | ||
Series VLMO30 | ||
Viewing Angle ±60° | ||
LED Colour Orange | ||
Forward Voltage 1.8V | ||
Length 3.5mm | ||
Width 2.8mm | ||
Standards/Approvals J-STD-020, EIA and ICE standard package, JEDEC level 2a, JESD22-A114-B, CECC 00802 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The Vishay low current SMD LED is consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. The colour of the LED is the Orange and its luminous flux density is the 16 mcd.
SMD LED with exceptional brightness
Compatible with automatic placement equipment
Very low power consumption
