Cree LED CMA1840-0000-000N0H0A40G XLamp White CoB LED 4000K 82 %CRI
- RS Stock No.:
- 171-2901
- Mfr. Part No.:
- CMA1840-0000-000N0H0A40G
- Brand:
- Cree LED
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2901
- Mfr. Part No.:
- CMA1840-0000-000N0H0A40G
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Series | XLamp | |
| LED Colour | White | |
| Product Type | CoB LED | |
| Colour Temperature | 4000 K | |
| Colour Rendering Index (CRI) | 82 % | |
| Forward Voltage | 34.7 V | |
| Optical Source Diameter | 14 mm | |
| Radiant Flux | 87 W | |
| Typical Luminous Flux | 5595 lm | |
| Viewing Angle | 115 ° | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Series XLamp | ||
LED Colour White | ||
Product Type CoB LED | ||
Colour Temperature 4000 K | ||
Colour Rendering Index (CRI) 82 % | ||
Forward Voltage 34.7 V | ||
Optical Source Diameter 14 mm | ||
Radiant Flux 87 W | ||
Typical Luminous Flux 5595 lm | ||
Viewing Angle 115 ° | ||
The XLamp® CMA1840 is a member of Crees XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Crees CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High Current LED Arrays are available in 2-step and 3-step EasyWhite® bins.
14-mm optical source
Optical design consistent with
CXA1830 and CXB1830 LeDs
Available in 70-, 80- and 90- and
95-minimum CRI options
Cree easyWhite® 2-, 3- and 5-step binning
Premium Colour 2- and 3-step binning
Forward voltage option: 36-v class
85 °C binning and characterization
Maximum drive current: 2300 mA
115° viewing angle, uniform
chromaticity profile
Top-side solder connections
Related links
- Cree LED CMA1840-0000-000N0H0A40G XLamp White CoB LED 4000k 82 %CRI
- Cree LED CMA2550-0000-000N0H0A40G XLamp White CoB LED 4000k 82 %CRI
- Cree LED CMA1825-0000-000N0H0A40G XLamp White CoB LED 4000k 82 %CRI
- Cree LED XLamp White CoB LED 4000k 82 %CRI
- Cree LED CMA1840-0000-000N0U0A40G XLamp White CoB LED 4000k 92 %CRI
- Cree LED CMA3090-0000-000Q0H0A40G XLamp White CoB LED 4000k 82 %CRI
- Cree LED XLamp White CoB LED 4000k 92 %CRI
- Cree LED XLamp White CoB LED 3000k 82 %CRI
