Cree LED CXA1507-0000-000N00F440F XLamp CXA1507 White CoB LED 4000K
- RS Stock No.:
- 168-4335
- Mfr. Part No.:
- CXA1507-0000-000N00F440F
- Brand:
- Cree LED
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$217.60
(exc. GST)
$239.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | $2.176 | $217.60 |
| 200 - 300 | $2.121 | $212.10 |
| 400 + | $2.088 | $208.80 |
*price indicative
- RS Stock No.:
- 168-4335
- Mfr. Part No.:
- CXA1507-0000-000N00F440F
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Typical Luminous Flux | 1005lm | |
| Product Type | CoB LED | |
| Optical Source Diameter | 9mm | |
| Maximum Forward Current | 750mA | |
| Packaging | Tray | |
| Colour Temperature | 4000K | |
| Radiant Flux | 14800mW | |
| Series | XLamp CXA1507 | |
| Viewing Angle | 115 ° | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Standards/Approvals | REACH, NEMA SSL-3 2011, UL Component (E349212), RoHS, ANSI/UL 8752 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Typical Luminous Flux 1005lm | ||
Product Type CoB LED | ||
Optical Source Diameter 9mm | ||
Maximum Forward Current 750mA | ||
Packaging Tray | ||
Colour Temperature 4000K | ||
Radiant Flux 14800mW | ||
Series XLamp CXA1507 | ||
Viewing Angle 115 ° | ||
LED Colour White | ||
Forward Voltage 36V | ||
Standards/Approvals REACH, NEMA SSL-3 2011, UL Component (E349212), RoHS, ANSI/UL 8752 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXA1507 Series LED Arrays
The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamps lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.
85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Related links
- Cree LED XLamp CXA1507 White CoB LED 4000k
- Cree LED CXA1507-0000-000N00G250H XLamp CXA1507 White CoB LED 5000k
- Cree LED CXA1507-0000-000N00E427H XLamp CXA1507 White CoB LED 2700k
- Cree LED CXA1507-0000-000N00F430H XLamp CXA1507 White CoB LED 3000k
- Cree LED CXA1507-0000-000N00G20E6 3500K
- Cree LED CXA1507-0000-000N00F230H 3000K
- Cree LED XLamp CXA1507 White CoB LED 2700k
- Cree LED XLamp CXA1507 White CoB LED 3000k
