Cree LED CXA1507-0000-000N00G20E6, XLamp CXA1507 White CoB LED, 3500K

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7645
Mfr. Part No.:
CXA1507-0000-000N00G20E6
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Colour Temperature

3500K

Radiant Flux

14800mW

Series

XLamp CXA1507

Viewing Angle

115 °

LED Colours

White

Forward Voltage

36 V

Forward Current

375mA

Dimensions

15.85 x 15.85 x 1.7mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy