Cree LED CXA2530-0000-000N00T230G CXA White CoB LED 3000K 90 %CRI
- RS Stock No.:
- 145-6099
- Mfr. Part No.:
- CXA2530-0000-000N00T230G
- Brand:
- Cree LED
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$748.70
(exc. GST)
$823.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 19 November 2026
- Plus 300 unit(s) shipping from 12 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | $7.487 | $748.70 |
| 200 - 300 | $7.30 | $730.00 |
| 400 + | $7.188 | $718.80 |
*price indicative
- RS Stock No.:
- 145-6099
- Mfr. Part No.:
- CXA2530-0000-000N00T230G
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | CoB LED | |
| Typical Luminous Flux | 3609lm | |
| Optical Source Diameter | 19mm | |
| Maximum Forward Current | 1.6A | |
| Colour Temperature | 3000K | |
| Radiant Flux | 65W | |
| Series | CXA | |
| Viewing Angle | 115 ° | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Standards/Approvals | REACH, NEMA SSL-3 2011, RoHS, UL (E349212) | |
| Width | 21mm | |
| Length | 23.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type CoB LED | ||
Typical Luminous Flux 3609lm | ||
Optical Source Diameter 19mm | ||
Maximum Forward Current 1.6A | ||
Colour Temperature 3000K | ||
Radiant Flux 65W | ||
Series CXA | ||
Viewing Angle 115 ° | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Standards/Approvals REACH, NEMA SSL-3 2011, RoHS, UL (E349212) | ||
Width 21mm | ||
Length 23.85mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXA2530 Series LED Arrays
The XLamp CXA2530 LED array, from Cree, delivers high lumen output and high efficacy within a single package, featuring a 19mm optical source. The simple, easy-to-use platform offers high performance and reliability from a uniform emitting surface, enabling directional and non-directional lighting applications. The CXA2530 multiple die array is available in 2 step and 4 step colour consistency and can deliver 2000 to 5000 lumens in system-level performance, therefore suiting applications that traditionally use halogen, ceramic metal halide and Compact fluorescent technology.
Forward voltage: 36V
Binning and characterization: 85°C
Drive current: 1600mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Related links
- Cree LED CXA White CoB LED 3000k 90 %CRI
- Cree LED CXA2 White CoB LED 3000k 90 %CRI
- Cree LED CXB1816-0000-000N0UN430G CXA2 White CoB LED 3000k 90 %CRI
- Cree LED CXB1304-0000-000N0HB430G CXA2 White CoB LED 3000k 90 %CRI
- Cree LED CXB1304-0000-000C0UB230G CXA2 White CoB LED 3000k 90 %CRI
- Cree LED CXA White CoB LED 3000k 80 %CRI
- Cree LED CXA2520-0000-000N00Q430G CXA White CoB LED 3000k 80 %CRI
- Cree LED CXA1304-0000-000C00A430F CXA White CoB LED 3000k 80 %CRI
