Inventronics PL-CN111-COB-4300-940-24D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
- RS Stock No.:
- 763-518
- Mfr. Part No.:
- PL-CN111-COB-4300-940-24D-G3
- Brand:
- Inventronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.68
(exc. GST)
$79.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $72.68 |
| 10 - 24 | $69.04 |
| 25 + | $65.42 |
*price indicative
- RS Stock No.:
- 763-518
- Mfr. Part No.:
- PL-CN111-COB-4300-940-24D-G3
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Typical Luminous Flux | 3490lm | |
| Luminous Intensity | 10540cd | |
| Packaging | Shipping carton box | |
| Colour Temperature | 4000K | |
| Series | PL-CN111-COB | |
| Viewing Angle | 24 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Width | 110mm | |
| Standards/Approvals | IEC 62717 | |
| Length | 110mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Typical Luminous Flux 3490lm | ||
Luminous Intensity 10540cd | ||
Packaging Shipping carton box | ||
Colour Temperature 4000K | ||
Series PL-CN111-COB | ||
Viewing Angle 24 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Width 110mm | ||
Standards/Approvals IEC 62717 | ||
Length 110mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module offers superior illumination designed for versatile applications, ensuring an efficient and high-performance output tailored for both commercial and high-end residential settings.
Color consistency is maintained at less than 2 SDCM
Produces a high flux output of up to 4200 lm
Beam angles available: 24°, 40°, and 60°
Compact dimensions allow compatibility with standard AR111 lamps
Meets energy efficiency standards with a class rating of F
Related links
- Inventronics PL-CN111-COB-4300-940-60D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN111-COB-3300-TW-90-24D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN111-COB-4300-927-24D-G3 PL-CN111-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN111-COB-4300-965-24D-G3 PL-CN111-COB White LED Module 6500K 90 %CRI
- Inventronics PL-CN111-COB-4300-930-24D-G3 PL-CN111-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN111-COB-3300-TW-90-40D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN35-COB-600-940-24D-G3 PL-CN35-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
