Huber+Suhner 24_BNC-50-3-25/133_NE Series, jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 205-9006
- Mfr. Part No.:
- 24_BNC-50-3-25/133_NE
- Brand:
- Huber+Suhner
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$50.09
(exc. GST)
$55.10
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $50.09 |
10 - 24 | $48.60 |
25 - 49 | $47.09 |
50 - 99 | $46.08 |
100 + | $45.08 |
- RS Stock No.:
- 205-9006
- Mfr. Part No.:
- 24_BNC-50-3-25/133_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 5 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 4 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0163 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 4 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0163 kg
Operating temperature -65 °C to 165 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | Yes |
Body Plating | Brass |
Polarity | Normal |
Series | 24_BNC-50-3-25/133_NE |
Related links
- Huber+Suhner 24_BNC-50-3-1/133_NE Series, jack Cable Mount BNC...
- Huber+Suhner 24_BNC-50-2-46/133_NE Series, jack Cable Mount BNC...
- Huber+Suhner 24_BNC-50-2-20/133_NE Series, jack Cable Mount BNC...
- Huber+Suhner 24_BNC-50-2-45/133_NE Series, jack Cable Mount BNC...
- Huber+Suhner 24_BNC-50-2-13/133_NH Series, jack Cable Mount BNC...
- Huber+Suhner 24_BNC-75-2-6/133_NE Series, jack Cable Mount BNC...
- Huber+Suhner 24_BNC-75-4-3/133_NE Series, jack Cable Mount BNC...
- Huber+Suhner 24_BNC-75-2-6/133_NH Series, jack Cable Mount BNC...