Huber+Suhner 82_MMC Series, Jack Edge Mount Coaxial PCB Connector, 50Ω, Edge Mount Termination, Straight Body

Bulk discount available

Subtotal (1 bag of 750 units)*

$7,128.00

(exc. GST)

$7,840.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 750 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
750 - 750$9.504$7,128.00
1500 - 1500$9.124$6,843.00
2250 - 2250$8.773$6,579.75
3000 - 3000$8.448$6,336.00
3750 +$8.146$6,109.50

*price indicative

RS Stock No.:
283-1692
Mfr. Part No.:
82_MMCX-S50-0-2/111_KG
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Gender

Female

Coaxial Connector Type

Coaxial PCB Connector

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Edge Mount

Body Orientation

Straight

Series

82_MMC

COO (Country of Origin):
CN
The Huber & Suhner Straight PCB jack made of brass contact material. Its insulator material is Liquid crystal polymer.

RoHS compliant

Related links