Huber+Suhner 82_MBX Series Socket Surface Mount Coaxial PCB Connector, 50Ω, PCB Termination, Straight Body
- RS Stock No.:
- 283-1669
- Mfr. Part No.:
- 82_MBX-S50-0-2/113_NM
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
$25.21
(exc. GST)
$27.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 412 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.21 |
| 5 - 9 | $23.84 |
| 10 - 24 | $22.63 |
| 25 - 49 | $21.51 |
| 50 + | $19.59 |
*price indicative
- RS Stock No.:
- 283-1669
- Mfr. Part No.:
- 82_MBX-S50-0-2/113_NM
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Gender | Socket | |
| Coaxial Connector Type | Coaxial PCB Connector | |
| Mounting Type | Surface Mount | |
| Impedance | 50Ω | |
| Termination Method | PCB | |
| Body Orientation | Straight | |
| Series | 82_MBX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Gender Socket | ||
Coaxial Connector Type Coaxial PCB Connector | ||
Mounting Type Surface Mount | ||
Impedance 50Ω | ||
Termination Method PCB | ||
Body Orientation Straight | ||
Series 82_MBX | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Straight PCB jack made of brass contact material. Its insulator material is Liquid crystal polymer.
RoHS compliant
Related links
- Huber+Suhner 82_MBX Series Socket Surface Mount Coaxial PCB Connector PCB Termination, Straight Body
- Huber+Suhner 82_MBX Series Socket Surface Mount Coaxial PCB Connector Surface Mount Termination, Straight Body
- Huber+Suhner 82_MMB Series Socket Surface Mount Coaxial PCB Connector Solder Termination, Straight Body
- Huber+Suhner 82_MMB Series Socket Surface Mount Coaxial PCB Connector PCB Termination, Straight Body
- Huber+Suhner 81_MMB Series Socket Surface Mount Coaxial PCB Connector PCB Termination, Straight Body
- Huber+Suhner 82_MMC Series 50Ω Straight Body
- Huber+Suhner 82_SMA Series Socket PCB Mount Coaxial PCB Connector Straight Body
- Huber+Suhner 85_MCX Series Socket Surface Mount Coaxial PCB Connector Surface Mount Termination, Right Angle Body
