Huber+Suhner 92_MMPX-S50-0-1/111_N Series Edge Female Micro Miniature Coaxial Connector, 50 Ω, Straight Body Coaxial
- RS Stock No.:
- 274-2096
- Mfr. Part No.:
- 92_MMPX-S50-0-1/111_NM
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$70.18
(exc. GST)
$77.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | $70.18 |
| 2 - 2 | $66.82 |
| 3 - 3 | $63.79 |
| 4 - 4 | $61.02 |
| 5 + | $58.47 |
*price indicative
- RS Stock No.:
- 274-2096
- Mfr. Part No.:
- 92_MMPX-S50-0-1/111_NM
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | Micro Miniature Coaxial Connector | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Operating Frequency | 90 GHz | |
| Body Plating | Gold Plated, Brass | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Coaxial Cable | |
| Polarity | Standard | |
| Maximum Operating Temperature | 155°C | |
| Contact Gender | Female | |
| Series | 92_MMPX-S50-0-1/111_N | |
| Standards/Approvals | No | |
| Contact Material | Copper Beryllium, Brass | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type Micro Miniature Coaxial Connector | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Operating Frequency 90 GHz | ||
Body Plating Gold Plated, Brass | ||
Minimum Operating Temperature -65°C | ||
Termination Type Coaxial Cable | ||
Polarity Standard | ||
Maximum Operating Temperature 155°C | ||
Contact Gender Female | ||
Series 92_MMPX-S50-0-1/111_N | ||
Standards/Approvals No | ||
Contact Material Copper Beryllium, Brass | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- PL
The Huber & Suhner Coaxial PCB Connector is a edge mount PCB jack with brass body material for test and measurement applications.
RoHs compliant
Related links
- Huber+Suhner 92_MMPX-S50-0-1/111_N Series Edge Female Micro Miniature Coaxial Connector Straight Body Coaxial
- Huber+Suhner MMPX Series Surface Mount Female Micro Miniature Coaxial Connector Straight Body Coaxial Cable
- Huber+Suhner 92_MMB Series Edge Female Coaxial PCB Connector Vertical Body Edge Mount
- Huber+Suhner 82_MBX Series Surface Female Coaxial PCB Connector Straight Body Surface Mount
- Huber+Suhner 81_MMB Series Surface Mount Female Coaxial PCB Connector Straight Body PCB
- Huber+Suhner 82_MMB Series Surface Female Circular Coaxial Straight Body Surface Mount
- Huber+Suhner 2x8A_81_MXP-S50-0-4/111_N Series Surface Mount Male Coaxial PCB Connector Straight Body Coaxial
- Huber+Suhner 82_MMC Series Edge Female Coaxial PCB Connector Straight Body Edge Mount
