Huber+Suhner 82_MMB Series Socket Through Hole Coaxial PCB Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 283-1677
- Mfr. Part No.:
- 82_MMBX-50-0-4/111_NH
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 bag of 100 units)**
$1,506.10
(exc. GST)
$1,656.70
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | $15.061 | $1,506.10 |
200 - 200 | $14.458 | $1,445.80 |
300 - 300 | $13.902 | $1,390.20 |
400 - 400 | $13.387 | $1,338.70 |
500 + | $12.909 | $1,290.90 |
**price indicative
- RS Stock No.:
- 283-1677
- Mfr. Part No.:
- 82_MMBX-50-0-4/111_NH
- Brand:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Coaxial Connector Type | Coaxial PCB Connector | |
Gender | Socket | |
Mounting Type | Through Hole | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 82_MMB | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type Coaxial PCB Connector | ||
Gender Socket | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 82_MMB | ||
Related links
- Huber+Suhner 82_MMB Series Socket Through Hole Coaxial PCB Connector Solder Termination, Straight Body
- Huber+Suhner 82_MMB Series Socket Surface Mount Coaxial PCB Connector Solder Termination, Straight Body
- Huber+Suhner 82_MMB Series Socket Surface Mount Coaxial PCB Connector PCB Termination, Straight Body
- Huber+Suhner 82_MMB Series 50Ω Straight Body
- Huber+Suhner 82_MMB Series 50Ω Straight Body
- Huber+Suhner 82_SMB Series Socket Through Hole Coaxial PCB Connector Solder Termination, Straight Body
- Huber+Suhner 82_MMC Series 50Ω Straight Body
- Huber+Suhner 82_SMA Series Socket Through Hole Coaxial PCB Connector Solder Termination, Straight Body