jack Surface Mount Micro Miniature Coaxial Connector, Coaxial Cable Termination, Straight Body
- RS Stock No.:
- 274-2100
- Mfr. Part No.:
- 96_MMPX-50-0-3/111_NM
- Brand:
- Huber+Suhner
415 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$68.37
(exc. GST)
$75.21
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $68.37 |
2 - 2 | $65.10 |
3 - 4 | $62.14 |
5 - 9 | $59.45 |
10 + | $56.97 |
- RS Stock No.:
- 274-2100
- Mfr. Part No.:
- 96_MMPX-50-0-3/111_NM
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Huber & Suhner Coaxial PCB Connector is a edge mount PCB jack with brass body material for test and measurement applications.
RoHs compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Micro Miniature Coaxial Connector |
Gender | Female |
Mounting Type | Surface Mount |
Termination Method | Coaxial Cable |
Body Orientation | Straight |
Cable Type | Coaxial |
Related links
- Huber+Suhner, jack Surface Mount Micro Miniature Coaxial...
- Huber+Suhner, jack Edge Mount Micro Miniature Coaxial Connector,...
- Molex, jack Through Hole Micro Miniature Coaxial Connector, Solder...
- Huber+Suhner, jack Surface Mount Coaxial PCB Connector, Coaxial...
- Huber+Suhner, jack Through Hole MBX Connector, 50Ω, Solder...
- Huber+Suhner, Plug Cable Mount 7/16 Connector, Crimp Termination,...
- Huber+Suhner, Plug Surface Mount Coaxial PCB Connector, Coaxial...
- Huber+Suhner, jack Surface Mount MMBX Connector, 50Ω, Solder...