Huber+Suhner 82_MMB Series Surface Female Coaxial PCB Connector, 50 Ω, Straight Body Surface Mount
- RS Stock No.:
- 283-1684
- Mfr. Part No.:
- 82_MMBX-S50-0-13/111_NM
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 750 units)*
$11,186.25
(exc. GST)
$12,304.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 750 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 750 - 750 | $14.915 | $11,186.25 |
| 1500 - 1500 | $14.318 | $10,738.50 |
| 2250 - 2250 | $13.767 | $10,325.25 |
| 3000 - 3000 | $13.257 | $9,942.75 |
| 3750 + | $12.784 | $9,588.00 |
*price indicative
- RS Stock No.:
- 283-1684
- Mfr. Part No.:
- 82_MMBX-S50-0-13/111_NM
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | Coaxial PCB Connector | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 4.1 x 8.3 mm | |
| Operating Frequency | 12.4 GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Sucopro | |
| Termination Type | Surface Mount | |
| Polarity | Normal | |
| Maximum Operating Temperature | 155°C | |
| Series | 82_MMB | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type Coaxial PCB Connector | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 4.1 x 8.3 mm | ||
Operating Frequency 12.4 GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Sucopro | ||
Termination Type Surface Mount | ||
Polarity Normal | ||
Maximum Operating Temperature 155°C | ||
Series 82_MMB | ||
Contact Gender Female | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- PL
The Huber & Suhner Straight PCB jack made of brass contact material. Its insulator material is Liquid crystal polymer.
RoHS compliant
Related links
- Huber+Suhner 82_MMB Series Surface Female Coaxial PCB Connector Straight Body Surface Mount
- Huber+Suhner 82_MMB Series Surface Female Circular Coaxial Straight Body Surface Mount
- Huber+Suhner 82_MMB Series Surface Mount Female Coaxial PCB Connector Straight Body PCB
- Huber+Suhner 82_MMB Series Surface Mount Female Coaxial PCB Connector Straight Body Solder
- Huber+Suhner 82_MBX Series Surface Female Coaxial PCB Connector Straight Body Surface Mount
- Huber+Suhner 82_MCX Series Surface Female Coaxial PCB Connector Straight Body Surface Mount
- Huber+Suhner 85_MCX Series Surface Female Coaxial PCB Connector Right Angle Body Surface Mount
- Huber+Suhner 96_MMP Series Surface Female Coaxial PCB Connector Straight Body Surface Mount
