Huber+Suhner, Jack Surface Mount Micro Miniature Coaxial Connector, Coaxial Cable Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

$66.93

(exc. GST)

$73.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1$66.93
2 - 2$63.75
3 - 4$60.84
5 - 9$58.21
10 +$55.78

*price indicative

Packaging Options:
RS Stock No.:
274-2094
Mfr. Part No.:
82_MMPX-S50-0-2/111_NM-1
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Gender

Female

Coaxial Connector Type

Micro Miniature Coaxial Connector

Mounting Type

Surface Mount

Termination Method

Coaxial Cable

Body Orientation

Straight

Cable Type

Coaxial

COO (Country of Origin):
PL
The Huber & Suhner Coaxial PCB Connector is a edge mount PCB jack with brass body material for test and measurement applications.

RoHs compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links