Huber+Suhner, Jack Edge Mount Micro Miniature Coaxial Connector, Coaxial Cable Termination, Straight Body
- RS Stock No.:
- 274-2095
- Mfr. Part No.:
- 92_MMPX-S50-0-1/111_NM
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 pack of 10 units)*
$665.71
(exc. GST)
$732.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $66.571 | $665.71 |
| 20 - 20 | $64.008 | $640.08 |
| 30 - 30 | $61.637 | $616.37 |
| 40 - 40 | $59.437 | $594.37 |
| 50 + | $57.387 | $573.87 |
*price indicative
- RS Stock No.:
- 274-2095
- Mfr. Part No.:
- 92_MMPX-S50-0-1/111_NM
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | Micro Miniature Coaxial Connector | |
| Gender | Female | |
| Mounting Type | Edge Mount | |
| Termination Method | Coaxial Cable | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type Micro Miniature Coaxial Connector | ||
Gender Female | ||
Mounting Type Edge Mount | ||
Termination Method Coaxial Cable | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
- COO (Country of Origin):
- PL
The Huber & Suhner Coaxial PCB Connector is a edge mount PCB jack with brass body material for test and measurement applications.
RoHs compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Huber+Suhner Coaxial Cable Termination, Straight Body
- Huber+Suhner Coaxial Cable Termination, Straight Body
- Huber+Suhner 82_MMB Series 50Ω Straight Body
- Huber+Suhner 92_MMB Series 50Ω Vertical Body
- Huber+Suhner 82_MBX Series Socket Surface Mount Coaxial PCB Connector Surface Mount Termination, Straight Body
- Huber+Suhner 81_MMB Series Socket Surface Mount Coaxial PCB Connector PCB Termination, Straight Body
- Huber+Suhner 82_MMC Series 50Ω Straight Body
- Huber+Suhner 82_MCX Series 50Ω Straight Body
