TE Connectivity SMA Series PCB Female SMA, 50 Ω, Straight Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.16

(exc. GST)

$18.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$17.16
5 +$15.45

*price indicative

RS Stock No.:
226-5992
Mfr. Part No.:
2081897-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SMA

Product Type

RF Connector

Mount Type

PCB

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

Standard

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Polarity

Normal

Series

SMA

Contact Gender

Female

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

The TE Connectivity EP-SMA 27GHz RF connectors, adaptors and cable assemblies provide low insertion loss, industry leading voltage standing wave ratio (VSWR), and other mechanical and electrical functions to meet the needs of 5G, ATE, bench top, module, wireless devices, and radar in test and measurement, AD&M, and electrical & electronic components industries. With the same footprint as SMA-6GHz, 12GHz, 18GHz solutions, there is typically no need to change the layout of your customer’s applications to allow higher frequencies of up to 27GHz or higher electrical SMA performance.

Industry Leading SMA Performance: EP-SMA 27GHz

voltage standing wave ratio (VSWR) and insertion loss

performance is superior to previous-generations of

SMA-6GHz, 12GHz, and 18GHz. EP-SMA 27GHz adaptors

perform at <1.15 VSWR and cable assemblies perform

at <1.20 VSWR frequency (as compared to most

competitive product’s performance of 1.25 VSWR)

Economic Upgrade Solution: Maintains the same footprint

as SMA-6GHz, 12GHz, and 18GHz, so there is typically no

need to change the layout if customer requires higher

frequency to 27GHz or higher electrical SMA performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy