- RS Stock No.:
- 271-1043
- Mfr. Part No.:
- CONREVSMA001-G
- Brand:
- TE Connectivity
93 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.99
(exc. GST)
$14.29
(inc. GST)
Units | Per unit |
1 - 4 | $12.99 |
5 - 9 | $12.43 |
10 - 24 | $11.95 |
25 - 49 | $11.49 |
50 + | $11.07 |
- RS Stock No.:
- 271-1043
- Mfr. Part No.:
- CONREVSMA001-G
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity RP-SMA jack is connector assembly with threaded coupling mechanism. It has 12.4 GHz operating frequency.
Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold
RF connector centre contact plating material Gold
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Termination Method | Through Hole |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | 7 x 13.6 x 7 mm |
Bulkhead | No |
Operating Frequency | 12.4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +160°C |
Polarity | Standard |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- TE Connectivity Load Cell Compression Measure
- jack PCB Mount SMA Connector Straight Body
- TE Connectivity Heat Shrink Cable Markers Pre-printed "G", 4 → 12mm Cable
- TE Connectivity Load Cell, Compression Measure
- TE Connectivity Through Hole Termination, Right Angle Body
- TE Connectivity Heat Shrink Cable Markers Pre-printed "G", 1 → 3mm Cable
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity Crimp Termination, Straight Body